


WM.90.A305111 | |
|---|---|
DigiKey Part Number | 931-1165-ND |
Manufacturer | |
Manufacturer Product Number | WM.90.A305111 |
Description | RF ANT 748MHZ/892MHZ WHIP STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | Return Loss -3dB, -6dB, -6dB, -6dB |
Manufacturer Taoglas Limited | Gain -2.75dBi, 2.02dBi, 5.09dBi, 4.65dBi |
Packaging Box | Power - Max 2 W |
Part Status Active | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 748MHz, 892MHz, 1.9GHz, 2.6GHz | Mounting Type Bracket Mount |
Frequency Range 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.57GHz ~ 2.69GHz | Height (Max) 9.764" (248.00mm) |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 194,37000 Kč | 1 194,37 Kč |
| 10 | 983,16800 Kč | 9 831,68 Kč |
| 25 | 930,40440 Kč | 23 260,11 Kč |
| 100 | 872,42490 Kč | 87 242,49 Kč |
| Unit Price without VAT: | 1 194,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 445,18770 Kč |

