

WM.86.A.305111 | |
|---|---|
DigiKey Part Number | 931-WM.86.A.305111-ND |
Manufacturer | |
Manufacturer Product Number | WM.86.A.305111 |
Description | CYCLOPS 868MHZ WALL MOUNT FLEXIB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 850MHz ~ 890MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.57dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | 12.087" (307.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 219,60000 Kč | 1 219,60 Kč |
| 10 | 1 022,25300 Kč | 10 222,53 Kč |
| Unit Price without VAT: | 1 219,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 475,71600 Kč |

