WLA.01 - Antenna 2.45GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WLA.01 - Antenna 2.45GHz Evaluation Board
Digi-Key Cable Builder

WLAD.01

DigiKey Part Number
931-1078-ND
Manufacturer
Manufacturer Product Number
WLAD.01
Description
EVALUATION KIT FOR WLA.01
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
WLA.01 - Antenna 2.45GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
2.45GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
WLA.01
Note
-
RF Type
-
RF Frequency
2.45GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 027,43000 Kč1 027,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 027,43000 Kč
Unit Price with VAT:1 243,19030 Kč