


WA.500W.301151 | |
|---|---|
DigiKey Part Number | 931-1164-ND |
Manufacturer | |
Manufacturer Product Number | WA.500W.301151 |
Description | RF ANT 2.4GHZ/5.8GHZ MODULE ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, Zigbee™ Module RP-SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | VSWR 1.92 |
Series | Gain 5.382dBi, 4.308dBi |
Packaging Bag | Features Cable - 3m |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard 802.15.4, WiFi | Ingress Protection IP65 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5.8GHz | Height (Max) 0.425" (10.80mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | Applications Wi-Fi, Zigbee™ |
Antenna Type Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,62000 Kč | 488,62 Kč |
| 10 | 391,29800 Kč | 3 912,98 Kč |
| 30 | 362,88033 Kč | 10 886,41 Kč |
| 100 | 340,31040 Kč | 34 031,04 Kč |
| 250 | 327,58392 Kč | 81 895,98 Kč |
| 500 | 319,91250 Kč | 159 956,25 Kč |
| Unit Price without VAT: | 488,62000 Kč |
|---|---|
| Unit Price with VAT: | 591,23020 Kč |

