
UWCCP.01 | |
|---|---|
DigiKey Part Number | 931-1597-2-ND - Tape & Reel (TR) 931-1597-1-ND - Cut Tape (CT) 931-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWCCP.01 |
Description | ACCURAUWB UWCCP.01 6-7 GHZ EMBED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UWCCP.01 Models |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Return Loss -8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 6.5dBi |
Part Status Active | Power - Max 10 W |
Frequency Group SHF (f > 4GHz) | Termination Solder |
Frequency (Center/Band) 6.49GHz | Mounting Type Surface Mount |
Frequency Range 6.24GHz ~ 6.74GHz | Height (Max) 0.079" (2.00mm) |
Antenna Type Chip | Applications UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 143,79400 Kč | 1 437,94 Kč |
| 25 | 133,41280 Kč | 3 335,32 Kč |
| 100 | 122,00260 Kč | 12 200,26 Kč |
| 250 | 118,22712 Kč | 29 556,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 111,90704 Kč | 78 334,93 Kč |
| 1 400 | 109,45208 Kč | 153 232,91 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |

