
UWCCP.01 | |
|---|---|
DigiKey Part Number | 931-1597-2-ND - Tape & Reel (TR) 931-1597-1-ND - Cut Tape (CT) 931-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWCCP.01 |
Description | ACCURAUWB UWCCP.01 6-7 GHZ EMBED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UWCCP.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.49GHz | |
Frequency Range | 6.24GHz ~ 6.74GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 6.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,01000 Kč | 212,01 Kč |
| 10 | 151,96700 Kč | 1 519,67 Kč |
| 25 | 145,39240 Kč | 3 634,81 Kč |
| 100 | 138,42650 Kč | 13 842,65 Kč |
| 250 | 111,05412 Kč | 27 763,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 105,00819 Kč | 73 505,73 Kč |
| 1 400 | 104,27997 Kč | 145 991,96 Kč |
| Unit Price without VAT: | 212,01000 Kč |
|---|---|
| Unit Price with VAT: | 256,53210 Kč |

