
UWC.40 | |
|---|---|
DigiKey Part Number | 931-UWC.40TR-ND - Tape & Reel (TR) 931-UWC.40CT-ND - Cut Tape (CT) 931-UWC.40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWC.40 |
Description | 3~5GHZ ULTRA-WIDE BAND (UWB) SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | VSWR 2.5, 2.8, 3.8, 2.8 |
Manufacturer Taoglas Limited | Return Loss -7.5dB, -6.5dB, -5dB, -5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3.5dBi, 4.5dBi, 4dBi, 4dBi |
Part Status Active | Power - Max 10 W |
Frequency Group UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | Termination Solder |
Frequency (Center/Band) 3.49GHz, 3.985GHz, 3.99GHz, 4.49GHz | Mounting Type Surface Mount |
Frequency Range 3.1GHz ~ 4.75GHz | Height (Max) 0.118" (3.00mm) |
Antenna Type Chip | Applications General Purpose |
Number of Bands 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,27500 Kč | 722,75 Kč |
| 25 | 66,52160 Kč | 1 663,04 Kč |
| 100 | 60,18870 Kč | 6 018,87 Kč |
| 250 | 57,16916 Kč | 14 292,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 54,92657 Kč | 32 955,94 Kč |
| 1 200 | 53,50343 Kč | 64 204,12 Kč |
| 1 800 | 52,79084 Kč | 95 023,51 Kč |
| 3 000 | 52,00113 Kč | 156 003,39 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

