


| UWC.20 | |
|---|---|
| DigiKey Part Number | 931-1596-2-ND - Tape & Reel (TR) 931-1596-1-ND - Cut Tape (CT) 931-1596-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UWC.20 | 
| Description | ACCURAUWB UWC.20 3-5GHZ & 6-9GHZ | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UWC.20 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Taoglas Limited | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| RF Family/Standard | - | |
| Frequency Group | SHF (f > 4GHz) | |
| Frequency (Center/Band) | 4.05GHz, 7.1GHz, 8.5GHz | |
| Frequency Range | 3.1GHz ~ 5GHz, 6.2GHz ~ 8GHz, 8GHz ~ 9GHz | |
| Antenna Type | Chip | |
| Number of Bands | 3 | |
| VSWR | 2, 3 | |
| Return Loss | -6dB, -10dB | |
| Gain | 6dBi, 3.5dBi, 2.5dBi | |
| Power - Max | 10 W | |
| Features | - | |
| Termination | Solder | |
| Ingress Protection | - | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.118" (3.00mm) | |
| Applications | UWB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 80,94000 Kč | 80,94 Kč | 
| 10 | 61,21100 Kč | 612,11 Kč | 
| 25 | 56,24280 Kč | 1 406,07 Kč | 
| 100 | 50,79160 Kč | 5 079,16 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 40,36363 Kč | 24 218,18 Kč | 
| Unit Price without VAT: | 80,94000 Kč | 
|---|---|
| Unit Price with VAT: | 97,93740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic