
UMB.ALL.A | |
|---|---|
DigiKey Part Number | 931-UMB.ALL.A-ND |
Manufacturer | |
Manufacturer Product Number | UMB.ALL.A |
Description | ANTENNA BRACKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket For Antennas |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Antennas |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,19000 Kč | 1 304,19 Kč |
| 10 | 1 076,33600 Kč | 10 763,36 Kč |
| 50 | 985,11700 Kč | 49 255,85 Kč |
| 100 | 956,87680 Kč | 95 687,68 Kč |
| Unit Price without VAT: | 1 304,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,06990 Kč |




