
TMU16P11W | |
|---|---|
DigiKey Part Number | 931-TMU16P11WTR-ND - Tape & Reel (TR) 931-TMU16P11WCT-ND - Cut Tape (CT) 931-TMU16P11WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU16P11W |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300µH Battery Management Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Taoglas Limited | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.502" L x 0.280" W (12.75mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.087" (2.20mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 85°C |
Inductance 300µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 59,15100 Kč | 591,51 Kč |
| 25 | 56,79520 Kč | 1 419,88 Kč |
| 50 | 55,06520 Kč | 2 753,26 Kč |
| 100 | 53,37690 Kč | 5 337,69 Kč |
| 250 | 51,21076 Kč | 12 802,69 Kč |
| 500 | 49,62080 Kč | 24 810,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 47,18643 Kč | 70 779,65 Kč |
| 3 000 | 45,70432 Kč | 137 112,96 Kč |
| 4 500 | 44,85602 Kč | 201 852,09 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |

