
TMU16A02W | |
|---|---|
DigiKey Part Number | 931-TMU16A02WTR-ND - Tape & Reel (TR) 931-TMU16A02WCT-ND - Cut Tape (CT) 931-TMU16A02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU16A02W |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH Battery Management Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Taoglas Limited | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.343" W (12.70mm x 8.70mm) |
Part Status Active | Height - Seated (Max) 0.197" (5.00mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 44,60000 Kč | 446,00 Kč |
| 25 | 42,84440 Kč | 1 071,11 Kč |
| 50 | 41,54660 Kč | 2 077,33 Kč |
| 100 | 40,28050 Kč | 4 028,05 Kč |
| 250 | 38,65480 Kč | 9 663,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | 36,83310 Kč | 26 704,00 Kč |
| 1 450 | 35,68632 Kč | 51 745,16 Kč |
| 2 175 | 35,02978 Kč | 76 189,77 Kč |
| 3 625 | 34,21718 Kč | 124 037,28 Kč |
| 5 075 | 33,69113 Kč | 170 982,48 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

