
TMU12C01 | |
|---|---|
DigiKey Part Number | 931-TMU12C01TR-ND - Tape & Reel (TR) 931-TMU12C01CT-ND - Cut Tape (CT) 931-TMU12C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU12C01 |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Taoglas Limited | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.583" L x 0.461" W (14.81mm x 11.70mm) |
Part Status Active | Height - Seated (Max) 0.191" (4.85mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 125°C |
Inductance 150µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 109,14800 Kč | 1 091,48 Kč |
| 25 | 104,74640 Kč | 2 618,66 Kč |
| 50 | 101,51700 Kč | 5 075,85 Kč |
| 100 | 98,36720 Kč | 9 836,72 Kč |
| 250 | 94,33308 Kč | 23 583,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 90,61127 Kč | 54 366,76 Kč |
| 1 200 | 87,75589 Kč | 105 307,07 Kč |
| 1 800 | 86,12283 Kč | 155 021,09 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |

