
TMJUTHW0021102420 | |
|---|---|
DigiKey Part Number | 931-TMJUTHW0021102420-ND |
Manufacturer | |
Manufacturer Product Number | TMJUTHW0021102420 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.60mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,53000 Kč | 835,30 Kč |
| 25 | 78,28880 Kč | 1 957,22 Kč |
| 50 | 74,54700 Kč | 3 727,35 Kč |
| 120 | 70,07908 Kč | 8 409,49 Kč |
| 360 | 64,85175 Kč | 23 346,63 Kč |
| 600 | 62,55688 Kč | 37 534,13 Kč |
| 1 080 | 60,01754 Kč | 64 818,94 Kč |
| 2 520 | 56,53845 Kč | 142 476,89 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

