
TMJUCHW0021102420 | |
|---|---|
DigiKey Part Number | 931-TMJUCHW0021102420TR-ND - Tape & Reel (TR) 931-TMJUCHW0021102420CT-ND - Cut Tape (CT) 931-TMJUCHW0021102420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJUCHW0021102420 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 131,02800 Kč | 1 310,28 Kč |
| 25 | 122,80480 Kč | 3 070,12 Kč |
| 50 | 116,94200 Kč | 5 847,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 110,61364 Kč | 12 167,50 Kč |
| 220 | 105,33455 Kč | 23 173,60 Kč |
| 330 | 102,36461 Kč | 33 780,32 Kč |
| 550 | 98,74367 Kč | 54 309,02 Kč |
| 770 | 96,42855 Kč | 74 249,98 Kč |
| 1 100 | 94,03535 Kč | 103 438,88 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |

