1 Port RJ45 with USB A, Dual Through Hole 1G Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJU5943-7B50NL

DigiKey Part Number
931-TMJU5943-7B50NL-ND
Manufacturer
Manufacturer Product Number
TMJU5943-7B50NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A, Dual Through Hole 1G Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
1G Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.207" (30.65mm)
LED Color
Green - Yellow, Green
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Stainless Steel
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
10163,93100 Kč1 639,31 Kč
25153,65480 Kč3 841,37 Kč
50146,31820 Kč7 315,91 Kč
100139,33430 Kč13 933,43 Kč
300128,94663 Kč38 683,99 Kč
600122,79700 Kč73 678,20 Kč
1 200116,94311 Kč140 331,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč