
TMJPD561188AG1A5DB6 | |
|---|---|
DigiKey Part Number | 931-TMJPD561188AG1A5DB6-ND |
Manufacturer | |
Manufacturer Product Number | TMJPD561188AG1A5DB6 |
Description | PURE RJ45, 1X1, SHIELDED, W/LED, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tray | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polyamide (PA9T), Nylon 9T |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5J88-41LHS4-LT | Pulse Electronics | 315 | 553-E5J88-41LHS4-LTCT-ND | 82,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 39,12500 Kč | 391,25 Kč |
| 25 | 36,66400 Kč | 916,60 Kč |
| 50 | 34,91220 Kč | 1 745,61 Kč |
| 100 | 33,24160 Kč | 3 324,16 Kč |
| 400 | 30,14298 Kč | 12 057,19 Kč |
| 800 | 28,70446 Kč | 22 963,57 Kč |
| 1 200 | 27,89510 Kč | 33 474,12 Kč |
| 2 800 | 26,27726 Kč | 73 576,33 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

