
TMJM1227-9A97NLC | |
|---|---|
DigiKey Part Number | 931-TMJM1227-9A97NLC-ND |
Manufacturer | |
Manufacturer Product Number | TMJM1227-9A97NLC |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T |
Datasheet | Datasheet |
EDA/CAD Models | TMJM1227-9A97NLC Models |
Category | Height Above Board 0.469" (11.92mm) |
Manufacturer Taoglas Limited | LED Color Yellow, Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Nickel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 267,05300 Kč | 2 670,53 Kč |
| 25 | 250,31280 Kč | 6 257,82 Kč |
| 50 | 238,36500 Kč | 11 918,25 Kč |
| 100 | 226,99050 Kč | 22 699,05 Kč |
| 300 | 210,07310 Kč | 63 021,93 Kč |
| 600 | 200,05775 Kč | 120 034,65 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |

