


TMJK7036-1A98NL | |
|---|---|
DigiKey Part Number | 931-TMJK7036-1A98NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK7036-1A98NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Taoglas Limited | LED Color Orange, Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Nickel |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 149,38000 Kč | 1 493,80 Kč |
| 25 | 140,02320 Kč | 3 500,58 Kč |
| 50 | 133,33740 Kč | 6 666,87 Kč |
| 100 | 126,97280 Kč | 12 697,28 Kč |
| 250 | 119,02592 Kč | 29 756,48 Kč |
| 500 | 113,34930 Kč | 56 674,65 Kč |
| 1 200 | 106,56625 Kč | 127 879,50 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |

