


TMJK7003A98NL | |
|---|---|
DigiKey Part Number | 931-TMJK7003A98NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK7003A98NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJK7003A98NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Orange, Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Nickel | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 152,29800 Kč | 1 522,98 Kč |
| 25 | 142,76120 Kč | 3 569,03 Kč |
| 50 | 135,94520 Kč | 6 797,26 Kč |
| 100 | 129,45480 Kč | 12 945,48 Kč |
| 250 | 121,35248 Kč | 30 338,12 Kč |
| 500 | 115,56418 Kč | 57 782,09 Kč |
| 1 200 | 108,64925 Kč | 130 379,10 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |

