
TMJK5027-9AINL | |
|---|---|
DigiKey Part Number | 931-TMJK5027-9AINL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK5027-9AINL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Taoglas Limited | LED Color Yellow, Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,35000 Kč | 1 243,50 Kč |
| 25 | 116,55560 Kč | 2 913,89 Kč |
| 50 | 110,98700 Kč | 5 549,35 Kč |
| 240 | 99,35904 Kč | 23 846,17 Kč |
| 480 | 94,61917 Kč | 45 417,20 Kč |
| 720 | 91,95257 Kč | 66 205,85 Kč |
| 1 200 | 88,70063 Kč | 106 440,76 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |

