
TMJK4039-8KAONL | |
|---|---|
DigiKey Part Number | 931-TMJK4039-8KAONL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK4039-8KAONL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.50mm) | |
LED Color | Orange, Green - Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 168,63500 Kč | 1 686,35 Kč |
| 25 | 158,06440 Kč | 3 951,61 Kč |
| 50 | 150,51360 Kč | 7 525,68 Kč |
| 240 | 134,74767 Kč | 32 339,44 Kč |
| 480 | 128,32096 Kč | 61 594,06 Kč |
| 720 | 124,70567 Kč | 89 788,08 Kč |
| 1 200 | 120,29614 Kč | 144 355,37 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |



