
TMJK071AWNL | |
|---|---|
DigiKey Part Number | 931-TMJK071AWNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK071AWNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.50mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,48200 Kč | 1 544,82 Kč |
| 25 | 144,81080 Kč | 3 620,27 Kč |
| 60 | 136,13350 Kč | 8 168,01 Kč |
| 120 | 129,63292 Kč | 15 555,95 Kč |
| 300 | 121,52173 Kč | 36 456,52 Kč |
| 540 | 116,58828 Kč | 62 957,67 Kč |
| 1 020 | 111,47756 Kč | 113 707,11 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |

