
TMJG4933-8GENL | |
|---|---|
DigiKey Part Number | 931-TMJG4933-8GENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG4933-8GENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 114,27100 Kč | 1 142,71 Kč |
| 25 | 107,11480 Kč | 2 677,87 Kč |
| 50 | 101,99980 Kč | 5 099,99 Kč |
| 100 | 97,12830 Kč | 9 712,83 Kč |
| 300 | 89,88543 Kč | 26 965,63 Kč |
| 600 | 85,59765 Kč | 51 358,59 Kč |
| 1 200 | 81,51616 Kč | 97 819,39 Kč |
| 2 700 | 76,98870 Kč | 207 869,49 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |

