
TMJG4820G4NL | |
|---|---|
DigiKey Part Number | 931-TMJG4820G4NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG4820G4NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.30mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,35000 Kč | 1 243,50 Kč |
| 25 | 116,55560 Kč | 2 913,89 Kč |
| 50 | 110,98700 Kč | 5 549,35 Kč |
| 100 | 105,68920 Kč | 10 568,92 Kč |
| 250 | 99,07276 Kč | 24 768,19 Kč |
| 500 | 94,34738 Kč | 47 173,69 Kč |
| 1 000 | 89,84813 Kč | 89 848,13 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |




