
TMJG4813-8KGDNL4 | |
|---|---|
DigiKey Part Number | 931-TMJG4813-8KGDNL4-ND |
Manufacturer | |
Manufacturer Product Number | TMJG4813-8KGDNL4 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.524" (13.30mm) |
Manufacturer Taoglas Limited | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,28000 Kč | 143,28 Kč |
| 10 | 121,65000 Kč | 1 216,50 Kč |
| 25 | 114,02960 Kč | 2 850,74 Kč |
| 50 | 108,58620 Kč | 5 429,31 Kč |
| 200 | 98,46715 Kč | 19 693,43 Kč |
| 400 | 93,76945 Kč | 37 507,78 Kč |
| 600 | 91,12672 Kč | 54 676,03 Kč |
| 1 000 | 87,90385 Kč | 87 903,85 Kč |
| Unit Price without VAT: | 143,28000 Kč |
|---|---|
| Unit Price with VAT: | 173,36880 Kč |

