
TMJG0813GENL | |
|---|---|
DigiKey Part Number | 931-TMJG0813GENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG0813GENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.524" (13.30mm) |
Series | LED Color Green - Yellow |
Packaging Bulk | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 1G Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,36000 Kč | 145,36 Kč |
| 10 | 123,50600 Kč | 1 235,06 Kč |
| 25 | 115,76480 Kč | 2 894,12 Kč |
| 50 | 110,23380 Kč | 5 511,69 Kč |
| 100 | 104,97200 Kč | 10 497,20 Kč |
| 250 | 98,40044 Kč | 24 600,11 Kč |
| 500 | 93,70710 Kč | 46 853,55 Kč |
| 1 000 | 89,23839 Kč | 89 238,39 Kč |
| Unit Price without VAT: | 145,36000 Kč |
|---|---|
| Unit Price with VAT: | 175,88560 Kč |

