
TMJG0803HENL | |
|---|---|
DigiKey Part Number | 931-TMJG0803HENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG0803HENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.528" (13.40mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,30000 Kč | 118,30 Kč |
| 10 | 100,59800 Kč | 1 005,98 Kč |
| 25 | 94,30400 Kč | 2 357,60 Kč |
| 50 | 89,79500 Kč | 4 489,75 Kč |
| 100 | 85,50930 Kč | 8 550,93 Kč |
| 250 | 80,15504 Kč | 20 038,76 Kč |
| 500 | 76,33108 Kč | 38 165,54 Kč |
| 1 000 | 72,69028 Kč | 72 690,28 Kč |
| 2 500 | 68,14466 Kč | 170 361,65 Kč |
| Unit Price without VAT: | 118,30000 Kč |
|---|---|
| Unit Price with VAT: | 143,14300 Kč |

