
TMJD4834BDNL | |
|---|---|
DigiKey Part Number | 931-TMJD4834BDNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJD4834BDNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.660" (16.76mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,48200 Kč | 1 544,82 Kč |
| 40 | 140,08300 Kč | 5 603,32 Kč |
| 80 | 133,39500 Kč | 10 671,60 Kč |
| 120 | 129,63292 Kč | 15 555,95 Kč |
| 280 | 122,11386 Kč | 34 191,88 Kč |
| 520 | 116,89869 Kč | 60 787,32 Kč |
| 1 000 | 111,63335 Kč | 111 633,35 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |

