
TMJ4049HDNL | |
|---|---|
DigiKey Part Number | 931-TMJ4049HDNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ4049HDNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.512" (13.00mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 6 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 143,89900 Kč | 1 438,99 Kč |
| 25 | 134,88280 Kč | 3 372,07 Kč |
| 50 | 128,44060 Kč | 6 422,03 Kč |
| 100 | 122,30920 Kč | 12 230,92 Kč |
| 250 | 114,65328 Kč | 28 663,32 Kč |
| 500 | 109,18540 Kč | 54 592,70 Kč |
| 1 000 | 103,97853 Kč | 103 978,53 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |

