
TMJ167819BENL | |
|---|---|
DigiKey Part Number | 931-TMJ167819BENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ167819BENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.530" (13.45mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,44300 Kč | 804,43 Kč |
| 25 | 75,39120 Kč | 1 884,78 Kč |
| 50 | 71,78800 Kč | 3 589,40 Kč |
| 100 | 68,35900 Kč | 6 835,90 Kč |
| 300 | 63,25997 Kč | 18 977,99 Kč |
| 600 | 60,24152 Kč | 36 144,91 Kč |
| 1 200 | 57,36828 Kč | 68 841,94 Kč |
| 2 700 | 54,18145 Kč | 146 289,92 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |

