
TMJ166323B10NL | |
|---|---|
DigiKey Part Number | 931-TMJ166323B10NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ166323B10NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | Height Above Board 0.530" (13.45mm) |
Manufacturer Taoglas Limited | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 135,81500 Kč | 1 358,15 Kč |
| 25 | 127,30680 Kč | 3 182,67 Kč |
| 50 | 121,22560 Kč | 6 061,28 Kč |
| 100 | 115,43650 Kč | 11 543,65 Kč |
| 250 | 108,21192 Kč | 27 052,98 Kč |
| 500 | 103,05020 Kč | 51 525,10 Kč |
| 1 000 | 98,13667 Kč | 98 136,67 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |


