


TM7008NL | |
|---|---|
DigiKey Part Number | 931-TM7008NLTR-ND - Tape & Reel (TR) 931-TM7008NLCT-ND - Cut Tape (CT) 931-TM7008NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM7008NL |
Description | LAN XFMR 10G BASE-T (POE+) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM7008NL Models |
Category | Inductance 120µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.539" L x 0.480" W (13.70mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.223" (5.67mm) |
Transformer Type LAN 10G Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 190,83000 Kč | 1 908,30 Kč |
| 25 | 183,05200 Kč | 4 576,30 Kč |
| 50 | 177,34920 Kč | 8 867,46 Kč |
| 100 | 171,79720 Kč | 17 179,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 160,18020 Kč | 72 081,09 Kč |
| 900 | 155,10522 Kč | 139 594,70 Kč |
| 1 350 | 152,20361 Kč | 205 474,87 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |

