


TM7008ANL | |
|---|---|
DigiKey Part Number | 931-TM7008ANLTR-ND - Tape & Reel (TR) 931-TM7008ANLCT-ND - Cut Tape (CT) 931-TM7008ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM7008ANL |
Description | LAN XFMR 10G BASE-T (POE+) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM7008ANL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.480" W (13.70mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 192,67800 Kč | 1 926,78 Kč |
| 25 | 184,82440 Kč | 4 620,61 Kč |
| 50 | 179,07100 Kč | 8 953,55 Kč |
| 100 | 173,46450 Kč | 17 346,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 161,82411 Kč | 72 820,85 Kč |
| 900 | 156,69641 Kč | 141 026,77 Kč |
| 1 350 | 153,76571 Kč | 207 583,71 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |

