
TM6173-5ANL | |
|---|---|
DigiKey Part Number | 931-TM6173-5ANLTR-ND - Tape & Reel (TR) 931-TM6173-5ANLCT-ND - Cut Tape (CT) 931-TM6173-5ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM6173-5ANL |
Description | LAN XFMR 1G BASE-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.697" L x 0.496" W (17.70mm x 12.60mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 1G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 72,90500 Kč | 729,05 Kč |
| 25 | 69,99040 Kč | 1 749,76 Kč |
| 50 | 67,84460 Kč | 3 392,23 Kč |
| 100 | 65,75730 Kč | 6 575,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 61,73938 Kč | 24 695,75 Kč |
| 800 | 59,80991 Kč | 47 847,93 Kč |
| 1 200 | 58,70533 Kč | 70 446,40 Kč |
| 2 000 | 57,33903 Kč | 114 678,06 Kč |
| 2 800 | 56,45440 Kč | 158 072,32 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

