
TM5272-23ANL | |
|---|---|
DigiKey Part Number | 931-TM5272-23ANLTR-ND - Tape & Reel (TR) 931-TM5272-23ANLCT-ND - Cut Tape (CT) 931-TM5272-23ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM5272-23ANL |
Description | LAN XFMR 10/100 BASE-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.245" (6.23mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 10/100 Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 68,71900 Kč | 687,19 Kč |
| 25 | 65,97000 Kč | 1 649,25 Kč |
| 50 | 63,95140 Kč | 3 197,57 Kč |
| 100 | 61,98460 Kč | 6 198,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 58,20093 Kč | 23 280,37 Kč |
| 800 | 56,38363 Kč | 45 106,90 Kč |
| 1 200 | 55,34303 Kč | 66 411,64 Kč |
| 2 000 | 54,05600 Kč | 108 112,00 Kč |
| 2 800 | 53,22271 Kč | 149 023,59 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |

