350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Taoglas Magnetics Portfolio

TM5020NLR

DigiKey Part Number
931-TM5020NLRTR-ND - Tape & Reel (TR)
931-TM5020NLRCT-ND - Cut Tape (CT)
931-TM5020NLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM5020NLR
Description
LAN XFMR 1G BASE-T DUAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TM5020NLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.297" W (27.94mm x 7.54mm)
Height - Seated (Max)
0.328" (8.33mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1076,60100 Kč766,01 Kč
2573,53480 Kč1 838,37 Kč
5071,28400 Kč3 564,20 Kč
10069,08760 Kč6 908,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35065,25997 Kč22 840,99 Kč
70063,22047 Kč44 254,33 Kč
1 05062,05289 Kč65 155,53 Kč
1 75060,60899 Kč106 065,73 Kč
2 45059,67391 Kč146 201,08 Kč
3 50058,69667 Kč205 438,35 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč