


TM41229ANL | |
|---|---|
DigiKey Part Number | 931-TM41229ANLTR-ND - Tape & Reel (TR) 931-TM41229ANLCT-ND - Cut Tape (CT) 931-TM41229ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM41229ANL |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH General Purpose Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM41229ANL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.461" W (14.81mm x 11.70mm) | |
Height - Seated (Max) | 0.179" (4.55mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 187,47000 Kč | 1 874,70 Kč |
| 25 | 179,84360 Kč | 4 496,09 Kč |
| 50 | 174,24140 Kč | 8 712,07 Kč |
| 100 | 168,79030 Kč | 16 879,03 Kč |
| 250 | 161,81060 Kč | 40 452,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 155,38100 Kč | 93 228,60 Kč |
| 1 200 | 150,45207 Kč | 180 542,48 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |

