


TM1234NL | |
|---|---|
DigiKey Part Number | 931-TM1234NLTR-ND - Tape & Reel (TR) 931-TM1234NLCT-ND - Cut Tape (CT) 931-TM1234NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM1234NL |
Description | LAN XFMR 10/100 BASE-T QUAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM1234NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.106" L x 0.480" W (28.10mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 69,18800 Kč | 691,88 Kč |
| 25 | 66,42080 Kč | 1 660,52 Kč |
| 50 | 64,38820 Kč | 3 219,41 Kč |
| 100 | 62,40820 Kč | 6 240,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 58,59860 Kč | 23 439,44 Kč |
| 800 | 56,76888 Kč | 45 415,10 Kč |
| 1 200 | 55,72117 Kč | 66 865,40 Kč |
| 2 000 | 54,42535 Kč | 108 850,70 Kč |
| 2 800 | 53,58637 Kč | 150 041,84 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |



