


TM1102NL | |
|---|---|
DigiKey Part Number | 931-TM1102NLTR-ND - Tape & Reel (TR) 931-TM1102NLCT-ND - Cut Tape (CT) 931-TM1102NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM1102NL |
Description | LAN XFMR 10/100 BASE-T SINGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM1102NL Models |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.506" L x 0.272" W (12.85mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.226" (5.75mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 35,57900 Kč | 355,79 Kč |
| 25 | 34,17800 Kč | 854,45 Kč |
| 50 | 33,14780 Kč | 1 657,39 Kč |
| 100 | 32,14250 Kč | 3 214,25 Kč |
| 250 | 30,85028 Kč | 7 712,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 29,65583 Kč | 17 793,50 Kč |
| 1 200 | 28,73714 Kč | 34 484,57 Kč |
| 1 800 | 28,21101 Kč | 50 779,82 Kč |
| 3 000 | 27,55971 Kč | 82 679,13 Kč |
| 4 200 | 27,13767 Kč | 113 978,21 Kč |
| 6 000 | 26,69650 Kč | 160 179,00 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |






