
TLS.90.205111 | |
|---|---|
DigiKey Part Number | 931-TLS.90.205111-ND |
Manufacturer | |
Manufacturer Product Number | TLS.90.205111 |
Description | SHOCKWAVE 868/915MHZ TERMINAL RO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 850MHz ~ 880MHz, 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -20dB | |
Gain | 1.67dBi, 1.58dBi, 1.57dBi, 1.61dBi, 1.9dBi, 2.46dBi | |
Power - Max | 100 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 3.128" (79.45mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,05000 Kč | 2 034,05 Kč |
| 10 | 1 882,80300 Kč | 18 828,03 Kč |
| Unit Price without VAT: | 2 034,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,20050 Kč |


