
TI.83.A111 | |
|---|---|
DigiKey Part Number | 931-TI.83.A111-ND |
Manufacturer | |
Manufacturer Product Number | TI.83.A111 |
Description | TERMINAL ANTENNA 863-873MHZ SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 873MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -7.02dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.866" (22.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 124,70700 Kč | 1 247,07 Kč |
| 25 | 115,51400 Kč | 2 887,85 Kč |
| 140 | 103,49164 Kč | 14 488,83 Kč |
| 280 | 100,07421 Kč | 28 020,78 Kč |
| 560 | 97,26123 Kč | 54 466,29 Kč |
| 1 120 | 94,94621 Kč | 106 339,76 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |


