
TI.15.3113 | |
|---|---|
DigiKey Part Number | 931-1070-ND |
Manufacturer | |
Manufacturer Product Number | TI.15.3113 |
Description | RF ANT 433MHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 1.5 |
Packaging Bag | Gain -4.7dBi |
Part Status Active | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 433MHz | Height (Max) 7.795" (198.00mm) |
Frequency Range 433MHz ~ 434MHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 175,41700 Kč | 1 754,17 Kč |
| 25 | 163,12080 Kč | 4 078,02 Kč |
| 100 | 149,60450 Kč | 14 960,45 Kč |
| 250 | 143,15848 Kč | 35 789,62 Kč |
| 500 | 139,27386 Kč | 69 636,93 Kč |
| 1 000 | 136,07691 Kč | 136 076,91 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |

