
TG.66.AN13 | |
|---|---|
DigiKey Part Number | 931-TG.66.AN13-ND |
Manufacturer | |
Manufacturer Product Number | TG.66.AN13 |
Description | APEX TG.66 WIDEBAND CELLULAR (60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Whip, Right Angle TS9 Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Right Angle |
Manufacturer Taoglas Limited | Number of Bands 8 |
Series | Gain 3.11dBi, 3.56dBi, 3.43dBi, 3.35dBi, 4.68dBi, 4.05dBi, 6.12dBi, 2.65dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Termination TS9 Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 3.110" (79.00mm) |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | Applications 4G, 5G |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,49000 Kč | 885,49 Kč |
| 10 | 722,39400 Kč | 7 223,94 Kč |
| 25 | 681,65400 Kč | 17 041,35 Kč |
| 100 | 636,89240 Kč | 63 689,24 Kč |
| 250 | 615,56056 Kč | 153 890,14 Kč |
| Unit Price without VAT: | 885,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 071,44290 Kč |


