
TG.62.A113 | |
|---|---|
DigiKey Part Number | 931-TG.62.A113-ND |
Manufacturer | |
Manufacturer Product Number | TG.62.A113 |
Description | WIDEBAND (600-7125MHZ) DIPOLE WA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Straight SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788MHz, 2.205GHz, 3.55GHz, 4.7GHz, 5.85GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.85GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.63dBi, 5.23dBi, 5.77dBi, 4.36dBi, 3.53dBi, 5.52dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Wall Mount | |
Height (Max) | 7.992" (203.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,37000 Kč | 428,37 Kč |
| 10 | 342,04100 Kč | 3 420,41 Kč |
| 25 | 320,47360 Kč | 8 011,84 Kč |
| 100 | 296,77970 Kč | 29 677,97 Kč |
| 300 | 283,56383 Kč | 85 069,15 Kč |
| 500 | 278,67968 Kč | 139 339,84 Kč |
| Unit Price without VAT: | 428,37000 Kč |
|---|---|
| Unit Price with VAT: | 518,32770 Kč |


