


TG.30.8111W | |
|---|---|
DigiKey Part Number | 931-1210-ND |
Manufacturer | |
Manufacturer Product Number | TG.30.8111W |
Description | RF ANT 750MHZ/892MHZ WHIP STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Taoglas Limited | Gain 2dBi, 1.2dBi, 0.3dBi, 3dBi, 4.2dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz | Height (Max) 6.736" (171.10mm) |
Frequency Range 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | Applications CDMA, GPS, GSM, LTE, UMTS, WLAN |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,47000 Kč | 325,47 Kč |
| 10 | 257,28800 Kč | 2 572,88 Kč |
| 50 | 229,98260 Kč | 11 499,13 Kč |
| 100 | 221,52890 Kč | 22 152,89 Kč |
| 250 | 212,60392 Kč | 53 150,98 Kč |
| 500 | 207,22548 Kč | 103 612,74 Kč |
| 1 000 | 202,79889 Kč | 202 798,89 Kč |
| Unit Price without VAT: | 325,47000 Kč |
|---|---|
| Unit Price with VAT: | 393,81870 Kč |

