
TG.22.0151 | |
|---|---|
DigiKey Part Number | 931-1557-ND |
Manufacturer | |
Manufacturer Product Number | TG.22.0151 |
Description | TG.22 3G/2G CELLULAR CONNECTOR M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GSM, GPRS, HSPA, PCS, UMTS, WCDMA Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.22.0151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 860MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz | |
Frequency Range | 824MHz ~ 896MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | 1.42dBi, 1.91dBi, 2.51dBi, 3.32dBi, 2.89dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.929" (49.00mm) | |
Applications | CDMA, DCS, EDGE, GSM, GPRS, HSPA, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,22000 Kč | 166,22 Kč |
| 10 | 128,77100 Kč | 1 287,71 Kč |
| 25 | 119,38920 Kč | 2 984,73 Kč |
| 100 | 109,07420 Kč | 10 907,42 Kč |
| Unit Price without VAT: | 166,22000 Kč |
|---|---|
| Unit Price with VAT: | 201,12620 Kč |


