


TG.22.0111W | |
|---|---|
DigiKey Part Number | 931-1042-ND |
Manufacturer | |
Manufacturer Product Number | TG.22.0111W |
Description | RF ANT 892MHZ/1.9GHZ WHIP STR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, UMTS, WCDMA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 3.5 | |
Return Loss | -5dB | |
Gain | 1.91dBi, 3.23dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.929" (49.00mm) | |
Applications | CDMA, GSM, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,30000 Kč | 162,30 Kč |
| 10 | 125,52100 Kč | 1 255,21 Kč |
| 25 | 116,33080 Kč | 2 908,27 Kč |
| 100 | 106,22670 Kč | 10 622,67 Kč |
| 300 | 100,58743 Kč | 30 176,23 Kč |
| 500 | 98,50222 Kč | 49 251,11 Kč |
| 1 000 | 96,11177 Kč | 96 111,77 Kč |
| Unit Price without VAT: | 162,30000 Kč |
|---|---|
| Unit Price with VAT: | 196,38300 Kč |


