
TG.19.0112 | |
|---|---|
DigiKey Part Number | 931-1230-ND |
Manufacturer | |
Manufacturer Product Number | TG.19.0112 |
Description | RF ANT 892MHZ/1.9GHZ WHIP RA SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | 2.3 | |
Return Loss | -10dB | |
Gain | 0dBi, 1.2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.307" (7.80mm) | |
Applications | CDMA, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 144,17200 Kč | 1 441,72 Kč |
| 25 | 133,75720 Kč | 3 343,93 Kč |
| 100 | 122,32170 Kč | 12 232,17 Kč |
| 300 | 115,94117 Kč | 34 782,35 Kč |
| 500 | 113,58238 Kč | 56 791,19 Kč |
| 1 000 | 110,87763 Kč | 110 877,63 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |

