


TFX257.A | |
|---|---|
DigiKey Part Number | 931-TFX257.A-ND |
Manufacturer | |
Manufacturer Product Number | TFX257.A |
Description | FLEXIBLE TRANSPARENT WI-FI ANT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch Fakra Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | Gain 4.59dBi, 3.58dBi, 2.04dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Transparent |
RF Family/Standard WiFi | Termination Fakra |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications Wi-Fi |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,01000 Kč | 868,01 Kč |
| 10 | 707,77300 Kč | 7 077,73 Kč |
| 25 | 667,79320 Kč | 16 694,83 Kč |
| 100 | 623,83810 Kč | 62 383,81 Kč |
| 300 | 599,32730 Kč | 179 798,19 Kč |
| Unit Price without VAT: | 868,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,29210 Kč |



