
TD.10.5113 | |
|---|---|
DigiKey Part Number | 931-1555-ND |
Manufacturer | |
Manufacturer Product Number | TD.10.5113 |
Description | TD.10 TRITON 5DBI DSRC 5.9GHZ DI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TD.10.5113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.8875GHz | |
Frequency Range | 5.85GHz ~ 5.925GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5.88dBi, 6.67dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.654" (169.00mm) | |
Applications | DSRC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 10 | 238,83100 Kč | 2 388,31 Kč |
| 50 | 213,20940 Kč | 10 660,47 Kč |
| 100 | 205,27220 Kč | 20 527,22 Kč |
| 250 | 196,89404 Kč | 49 223,51 Kč |
| 500 | 191,84444 Kč | 95 922,22 Kč |
| 1 000 | 187,68810 Kč | 187 688,10 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |


